Part Details for Y14965K10000F9W by VPG Transducers
Overview of Y14965K10000F9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14965K10000F9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14965K10000F9W-ND
|
DigiKey | RES SMD 5.1K OHM 1% 0.15W 1206 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4513 | Buy Now |
DISTI #
Y14965K10000F9W
|
Avnet Americas | High-Precision Resistor Metal Foil 5.1kOhm 1% Waffle Pack - Waffle Pack (Alt: Y14965K10000F9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.6002 / $13.4320 | Buy Now |