Part Details for Y15061K33000TR23R by VPG Transducers
Overview of Y15061K33000TR23R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y15061K33000TR23R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y15061K33000TR23R-ND
|
DigiKey | RES 1.33K OHM 0.6W 0.01% RADIAL Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.7176 | Buy Now |
DISTI #
Y15061K33000TR23R
|
Avnet Americas | High Precision Resistor Metal Foil 1.33kOhm 0.01% T/R - Tape and Reel (Alt: Y15061K33000TR23R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$20.0202 / $41.0406 | Buy Now |