Part Details for Y16062R00000F0W by VPG Transducers
Overview of Y16062R00000F0W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16062R00000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16062R00000F0W-ND
|
DigiKey | RES SMD 2 OHM 1% 1W 2516 WIDE Min Qty: 50 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6500 | Buy Now |
DISTI #
Y16062R00000F0W
|
Avnet Americas | Current Sense Resistor Metal Foil 2Ohm 1% Waffle Pack - Waffle Pack (Alt: Y16062R00000F0W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.7344 / $14.1182 | Buy Now |
DISTI #
Y16062R00000F0W
|
Avnet Asia | Current Sense Resistor Metal Foil 2Ohm 1% Waffle Pack (Alt: Y16062R00000F0W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |