-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.5W, 0.5ohm, 1% +/-Tol, 0.2ppm/Cel, Surface Mount, 1625, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VCS1625Z0R5000FSW
|
Mouser Electronics | Current Sense Resistors - SMD 0.5ohms tcr0.2 1.0% 1/2w RoHS: Compliant | 1229 |
|
$7.6000 / $18.3200 | Buy Now |
DISTI #
70067695
|
RS | Resistor, Foil, Current Sense, .5 Ohm, 1% | Vishay Precision Foil Inc. Y16070R50000F9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.7900 / $21.3500 | Buy Now |
DISTI #
Y16070R50000F9W
|
TTI | Current Sense Resistors - SMD 0.5ohms tcr0.2 1.0% 1/2w RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
$11.1100 / $14.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y16070R50000F9W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y16070R50000F9W
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 0.5ohm, 1% +/-Tol, 0.2ppm/Cel, Surface Mount, 1625, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE, ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1625 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |