Part Details for Y16075R00000D9W by VPG Transducers
Overview of Y16075R00000D9W by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16075R00000D9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1607-5.0B-ND
|
DigiKey | RES SMD 5 OHM 1/2W 2516 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5061 / $22.0500 | Buy Now |
DISTI #
Y16075R00000D9W
|
Avnet Americas | SMD Current Sense Resistor, 5 Ohm, ± 0.5%, 500 mW, 2516 [6440 Metric], Metal Foil - Waffle Pack (Alt: Y16075R00000D9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$8.0886 / $16.7754 | Buy Now |
DISTI #
Y16075R00000D9W
|
Avnet Abacus | SMD Current Sense Resistor, 5 Ohm, � 0.5%, 500 mW, 2516 [6440 Metric], Metal Foil (Alt: Y16075R00000D9W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
Y16075R00000D9W
|
Avnet Asia | SMD Current Sense Resistor, 5 Ohm, ± 0.5%, 500 mW, 2516 [6440 Metric], Metal Foil (Alt: Y16075R00000D9W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | 0 |
|
RFQ |