Part Details for Y1624140R000B9R by VPG Transducers
Overview of Y1624140R000B9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1624140R000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1624140R000B9R-ND
|
DigiKey | RES SMD 140 OHM 0.1% 1/5W 0805 Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3766 | Buy Now |
DISTI #
Y1624140R000B9R
|
Avnet Americas | SMD Chip Resistor, 140 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision - Custom Tape W/Leader (Alt: Y1624140R000B9R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$7.0956 / $12.1764 | Buy Now |