Part Details for Y16241K00000F0W by VPG Transducers
Overview of Y16241K00000F0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16241K00000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16241K00000F0W-ND
|
DigiKey | RES SMD 1K OHM 1% 1/5W 0805 Min Qty: 100 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3310 | Buy Now |
DISTI #
Y16241K00000F0W
|
Avnet Abacus | VSMP0805 1K0000 TCR0.2 1.0% B W (Alt: Y16241K00000F0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |