Part Details for Y16241K00000Q9R by VPG Transducers
Overview of Y16241K00000Q9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16241K00000Q9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16241K00000Q9RCT-ND
|
DigiKey | RES SMD 1K OHM 0.02% 1/5W 0805 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0905 / $14.3500 | Buy Now |
DISTI #
Y16241K00000Q9R
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.02%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision (Alt: Y16241K00000Q9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |