Part Details for Y16241K07000A0W by VPG Transducers
Overview of Y16241K07000A0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16241K07000A0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16241K07000A0W-ND
|
DigiKey | VSMP0805 1K0700 TCR0.2 0.05% B W Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0921 | Buy Now |
DISTI #
Y16241K07000A0W
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 0805 1.07k Ohm 0.05% 1/5W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y16241K07000A0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.4460 / $12.6144 | Buy Now |