There are no models available for this part yet.
Overview of Y1624200R000Q9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1624200R000Q9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y1624200R000Q9RCT-ND
|
DigiKey | RES SMD 200 OHM 0.02% 1/5W 0805 Min Qty: 1 Lead time: 34 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1915 In Stock |
|
$8.0905 / $14.3500 | Buy Now | |
DISTI #
Y1624200R000Q9R
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 0.02%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision (Alt: Y1624200R000Q9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for Y1624200R000Q9R by VPG Transducers
Related Parts for Y1624200R000Q9R
-
RN73H2BTTD4991B25Fixed Resistors
-
CD19FD502JO3FFixed Capacitors
-
MBR30150CTRectifier Diodes
-
IHSM3825ER3R3LFixed Inductors
-
IRFR4105ZTRPBFPower Field-Effect Transistors
-
SPH-002T-P0.5STerminals and Terminal Blocks
-
SN74HC14DRGates
-
ISL8485ECBZLine Driver or Receivers
-
V375A28T600BLPower Supply Modules