Part Details for Y16242K50000T9R by Vishay Foil Resistors
Overview of Y16242K50000T9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16242K50000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2381
|
Newark | Res, Metal Foil, 2K5, 0.01%, 0.2W, 0805, Resistance:2.5Kohm, Resistance Tolerance:± 0.01%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Foil, Resistor Type:Precision, Voltage Rating:40V Rohs Compliant: Yes |Vishay Foil Resistors Y16242K50000T9R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 101 |
|
$15.0700 / $18.6500 | Buy Now |