Part Details for Y16242K84000T9W by VPG Transducers
Overview of Y16242K84000T9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16242K84000T9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16242K84000T9W-ND
|
DigiKey | VSMP0805 2K8400 TCR0.2 0.01% S W Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1248 | Buy Now |
DISTI #
Y16242K84000T9W
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 0805 2.84k Ohm 0.01% 1/5W ?0.2ppm/?C Molded Waffle - Waffle Pack (Alt: Y16242K84000T9W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.5274 / $14.5708 | Buy Now |