Part Details for Y1624450R000B24W by VPG Transducers
Overview of Y1624450R000B24W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1624450R000B24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1624450R000B24W-ND
|
DigiKey | V/N 303134U 450R00 0.1% B W 1555 Min Qty: 10 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.6740 | Buy Now |
DISTI #
Y1624450R000B24W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 450Ohm 0.1% Waffle Pack - Waffle Pack (Alt: Y1624450R000B24W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$21.0032 / $39.3372 | Buy Now |