-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.3W, 100ohm, 87V, 0.02% +/-Tol, 0.2ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VSMP1206100R00QST
|
Mouser Electronics | Metal Foil Resistors - SMD 100ohms tcr0.2 0.02% .3w RoHS: Compliant | 2213 |
|
$12.8600 / $20.1100 | Buy Now |
DISTI #
70067707
|
RS | RESISTOR, FOIL , WRAPAROUND SMD, 100 OHM, .02% | Vishay Precision Foil Inc. Y1625100R000Q9R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9700 / $8.2100 | RFQ |
DISTI #
Y1625100R000Q9R
|
TTI | Metal Foil Resistors - SMD 100ohms tcr0.2 0.02% .3w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 481 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y1625100R000Q9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1625100R000Q9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 100ohm, 87V, 0.02% +/-Tol, 0.2ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE; ULTRA HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 87 V |
This table gives cross-reference parts and alternative options found for Y1625100R000Q9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1625100R000Q9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y4023100R000Q0R | Fixed Resistor, Metal Foil, 0.3W, 100ohm, 87V, 0.02% +/-Tol, -.2,.2ppm/Cel, 1206 | Vishay Precision Group Inc | Y1625100R000Q9R vs Y4023100R000Q0R |