Part Details for Y162511K0100T24R by VPG Transducers
Overview of Y162511K0100T24R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162511K0100T24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162511K0100T24R-ND
|
DigiKey | V/N 303135U 11K010 0.01% B T 155 Min Qty: 10 Lead time: 34 Weeks Container: Strip | Temporarily Out of Stock |
|
$79.6050 | Buy Now |
DISTI #
Y162511K0100T24R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 11.01kOhm 0.01% T/R - Custom Tape W/Leader (Alt: Y162511K0100T24R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$25.5225 / $67.7523 | Buy Now |
DISTI #
Y162511K0100T24R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 11.01kOhm 0.01% T/R - Custom Tape W/Leader (Alt: Y162511K0100T24R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$25.5225 / $67.7523 | Buy Now |