There are no models available for this part yet.
Overview of Y162513K7000T0R by Vishay Foil Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for Y162513K7000T0R by Vishay Foil Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26R1005
|
Newark | Vsmp1206 13K700 Tcr0.2 0.01% B T |Vishay Foil Resistors Y162513K7000T0R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.3400 / $29.4400 | Buy Now |
CAD Models for Y162513K7000T0R by Vishay Foil Resistors
Part Data Attributes for Y162513K7000T0R by Vishay Foil Resistors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY FOIL RESISTORS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA HIGH PRECISION, NON INDUCTIVE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.64 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.57 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
0.2 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
87 V
|
Alternate Parts for Y162513K7000T0R
This table gives cross-reference parts and alternative options found for Y162513K7000T0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y162513K7000T0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y162513K7000T0R | Fixed Resistor, Metal Foil, 0.3W, 13700ohm, 87V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1206, CHIP | Vishay Precision Group Inc | Y162513K7000T0R vs Y162513K7000T0R |