Part Details for Y1625150R000F0W by Vishay Intertechnologies
Overview of Y1625150R000F0W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for Y1625150R000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.5200 | Buy Now |
Part Details for Y1625150R000F0W
Y1625150R000F0W CAD Models
Y1625150R000F0W Part Data Attributes
|
Y1625150R000F0W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y1625150R000F0W
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.3W, 150ohm, 87V, 1% +/-Tol, 0.2ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSMP1206 (Z FOIL) | |
Size Code | 1206 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 87 V |