Part Details for Y16252K32000Q23R by VPG Transducers
Overview of Y16252K32000Q23R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16252K32000Q23R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16252K32000Q23R-ND
|
DigiKey | V/N 303135 2K3200 0.02% B T 1555 Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8660 | Buy Now |
DISTI #
Y16252K32000Q23R
|
Avnet Americas | Res Ultra High Precision Metal Foil 1206 2.32k Ohm 0.02% 3/10W ±0.2ppm/°C Molded T/R - Custom Tape W/Leader (Alt: Y16252K32000Q23R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$21.5758 / $38.8668 | Buy Now |
DISTI #
Y16252K32000Q23R
|
Avnet Americas | Res Ultra High Precision Metal Foil 1206 2.32k Ohm 0.02% 3/10W ±0.2ppm/°C Molded T/R - Custom Tape W/Leader (Alt: Y16252K32000Q23R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$21.5758 / $38.8668 | Buy Now |