There are no models available for this part yet.
Overview of Y16253K12500T9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y16253K12500T9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y16253K12500T9R-ND
|
DigiKey | RES SMD 3.125K OHM 0.3W 1206 Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5038 | Buy Now | |
DISTI #
Y16253K12500T9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 3.125kOhm 0.01% T/R - Custom Tape W/Leader (Alt: Y16253K12500T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$6.8442 / $13.4466 | Buy Now |