Part Details for Y16254K17000Q24W by VPG Transducers
Overview of Y16254K17000Q24W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16254K17000Q24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16254K17000Q24W-ND
|
DigiKey | V/N 303135U 4K1700 0.02% B W 155 Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3510 | Buy Now |
DISTI #
Y16254K17000Q24W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 4.17kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y16254K17000Q24W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$21.5758 / $40.1604 | Buy Now |
DISTI #
Y16254K17000Q24W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 4.17kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y16254K17000Q24W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$21.5758 / $40.1604 | Buy Now |