Part Details for Y16262K74000Q15W by VPG Transducers
Overview of Y16262K74000Q15W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16262K74000Q15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16262K74000Q15W-ND
|
DigiKey | RES SMD 2.74KOHM 0.02% 0.3W 1506 Min Qty: 10 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.6680 | Buy Now |
DISTI #
Y16262K74000Q15W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 2.74kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y16262K74000Q15W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$21.1426 / $39.8872 | Buy Now |