Part Details for Y162710K0000Q15R by VPG Transducers
Overview of Y162710K0000Q15R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162710K0000Q15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162710K0000Q15R-ND
|
DigiKey | RES SMD 10K OHM 0.02% 1/2W 2010 Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.5750 | Buy Now |
DISTI #
Y162710K0000Q15R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 10kOhm 0.02% T/R - Custom Tape W/Leader (Alt: Y162710K0000Q15R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$25.6810 / $65.2620 | Buy Now |