Part Details for Y1628121K000B9W by VPG Transducers
Overview of Y1628121K000B9W by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1628121K000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1628121K000B9W-ND
|
DigiKey | RES SMD 121K OHM 0.1% 3/4W 2512 Min Qty: 50 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.2802 | Buy Now |
DISTI #
Y1628121K000B9W
|
Avnet Americas | SMD Chip Resistor, 121 kOhm, ± 0.1%, 750 mW, 2512 [6332 Metric], Metal Foil, Ultra High Precision - Waffle Pack (Alt: Y1628121K000B9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$12.6290 / $20.5276 | Buy Now |
DISTI #
Y1628121K000B9W
|
Avnet Americas | SMD Chip Resistor, 121 kOhm, ± 0.1%, 750 mW, 2512 [6332 Metric], Metal Foil, Ultra High Precision - Waffle Pack (Alt: Y1628121K000B9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$12.6290 / $20.5276 | Buy Now |
DISTI #
Y1628121K000B9W
|
Avnet Abacus | SMD Chip Resistor, 121 kOhm, � 0.1%, 750 mW, 2512 [6332 Metric], Metal Foil, Ultra High Precision (Alt: Y1628121K000B9W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |