Part Details for Y162826K9610T9W by VPG Transducers
Overview of Y162826K9610T9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162826K9610T9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y162826K9610T9W-ND
|
DigiKey | VSMP2512 26K9610 TCR0.2 0.01% S Min Qty: 50 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9554 | Buy Now |
DISTI #
Y162826K9610T9W
|
Avnet Americas | Res Ultra High Precision Metal Foil 2512 26.961k Ohm 0.01% 3/4W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y162826K9610T9W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$9.9796 / $18.3540 | Buy Now |