Part Details for Y16291K30000F9R by VPG Transducers
Overview of Y16291K30000F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16291K30000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16291K30000F9R-ND
|
DigiKey | VFCP0805 1K3000 TCR0.2 1.0% S T Min Qty: 100 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.6321 | Buy Now |
DISTI #
Y16291K30000F9R
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ± 1%, 100 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y16291K30000F9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$3.4602 / $6.3072 | Buy Now |
DISTI #
Y16291K30000F9R
|
Avnet Abacus | (Alt: Y16291K30000F9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |