Part Details for Y16291K52000T0W by VPG Transducers
Overview of Y16291K52000T0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16291K52000T0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16291K52000T0W-ND
|
DigiKey | RES SMD 1.52K OHM 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9092 | Buy Now |
DISTI #
Y16291K52000T0W
|
Avnet Americas | Res Metal Foil 0805 1.52K Ohm 0.01% 1/10W ±0.2ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: Y16291K52000T0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$3.6112 / $7.3438 | Buy Now |