Part Details for Y16298K00000T9R by VPG Transducers
Overview of Y16298K00000T9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16298K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1629-8.00KACT-ND
|
DigiKey | RES SMD 8K OHM 0.01% 1/10W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2 In Stock |
|
$6.6750 / $16.1000 | Buy Now |
DISTI #
Y16298K00000T9R
|
Avnet Americas | SMD Chip Resistor, 8 kOhm, ± 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y16298K00000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.9284 / $7.7964 | Buy Now |
DISTI #
Y16298K00000T9R
|
Avnet Abacus | SMD Chip Resistor, 8 kOhm, � 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision (Alt: Y16298K00000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |