Part Details for Y16302K15000T0R by Vishay Precision Group Inc
Overview of Y16302K15000T0R by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16302K15000T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16302K15000T0R
|
TTI | Metal Foil Resistors - SMD 2.15K OHM .01% 1206 Min Qty: 1 Package Multiple: 1 Container: Reel |
Americas - 5 In Stock |
|
$13.6600 | Buy Now |
Part Details for Y16302K15000T0R
Y16302K15000T0R CAD Models
Y16302K15000T0R Part Data Attributes:
|
Y16302K15000T0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y16302K15000T0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.25W, 2150ohm, 79V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 79 V |