Part Details for Y16311K00000T9R by Vishay Foil Resistors
Overview of Y16311K00000T9R by Vishay Foil Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16311K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9721
|
Newark | Res, 1K, 0.01%, 0.3W, 1506, Metal Foil, Resistor Case Style:1506 [3816 Metric], Resistance:1Kohm, Product Range:Vfcp Series, Voltage Rating:95V, Resistor Element Material:Metal Foil, Power Rating:300Mw, Resistance Tolerance:± 0.01%, Rohs Compliant: Yes |Vishay Foil Resistors Y16311K00000T9R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.0000 / $11.4800 | Buy Now |
DISTI #
2820474RL
|
element14 Asia-Pacific | RES, 1K, 0.01%, 0.3W, 1506, METAL FOIL RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.7167 / $10.2671 | Buy Now |
DISTI #
2820474
|
element14 Asia-Pacific | RES, 1K, 0.01%, 0.3W, 1506, METAL FOIL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.7167 / $11.5148 | Buy Now |
Part Details for Y16311K00000T9R
Y16311K00000T9R CAD Models
Y16311K00000T9R Part Data Attributes
|
Y16311K00000T9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y16311K00000T9R
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 0.2 ppm, 1000 ohm, SURFACE MOUNT, 1506, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 1506 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 95 V |
Alternate Parts for Y16311K00000T9R
This table gives cross-reference parts and alternative options found for Y16311K00000T9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y16311K00000T9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y40241K00000T0W | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 95V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1506, CHIP | Vishay Precision Group Inc | Y16311K00000T9R vs Y40241K00000T0W |
VFCP15061K0000TCR0.2TBT | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 95V, 0.01% +/-Tol, -.2,.2ppm/Cel, 1506, | Vishay Precision Group Inc | Y16311K00000T9R vs VFCP15061K0000TCR0.2TBT |
Y16261K00000T9W | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 95V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1506, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y16311K00000T9R vs Y16261K00000T9W |