Part Details for Y1636909R000B1W by VPG Transducers
Overview of Y1636909R000B1W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1636909R000B1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1636909R000B1W-ND
|
DigiKey | V/N 303133 909R00 0.1% B W 15557 Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8370 | Buy Now |
DISTI #
Y1636909R000B1W
|
Avnet Americas | Res Ultra High Precision Metal Foil 0603 909Ohm 0.1% 1/10W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y1636909R000B1W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$20.6047 / $29.3118 | Buy Now |