There are no models available for this part yet.
Overview of Y169010R0000T9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y169010R0000T9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1690-10A-ND
|
DigiKey | RES 10 OHM 8W 0.01% TO220-4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
536 In Stock |
|
$42.6125 / $60.2500 | Buy Now | |
DISTI #
Y169010R0000T9L
|
Avnet Americas | Resistor, 10 Ohm, ± 0.01%, 8 W, TO-220, Metal Foil, Ultra High Precision - Bulk (Alt: Y169010R0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8502 / $49.7714 | Buy Now | |
DISTI #
Y169010R0000T9L
|
Avnet Abacus | Resistor, 10 Ohm, � 0.01%, 8 W, TO-220, Metal Foil, Ultra High Precision (Alt: Y169010R0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for Y169010R0000T9L by VPG Transducers
Related Parts for Y169010R0000T9L
-
CR0402-FX-3003GLFFixed Resistors
-
C1206C475K3RAC7800Fixed Capacitors
-
SSQ-114-01-G-SHeaders and Edge Type Connectors
-
DFLS260-7Rectifier Diodes
-
SRR4028-560YFixed Inductors
-
SI5904DCPower Field-Effect Transistors
-
MMU01020C2803FB300Thin Film Resistors
-
7427512Data Line Filters
-
DT2636-04S-7Transient Suppressors