Part Details for Y169012R0000T9L by VPG Transducers
Overview of Y169012R0000T9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y169012R0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y169012R0000T9L-ND
|
DigiKey | VPR221ZT 12R000 0.01% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2032 | Buy Now |
DISTI #
Y169012R0000T9L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 12Ohm 0.01% 8W ?0.2ppm/?C 4-Pin TO-220 Chassis Mount Bulk - Bulk (Alt: Y169012R0000T9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8502 / $49.7714 | Buy Now |