Part Details for Y1715V0784AA9L by VPG Transducers
Overview of Y1715V0784AA9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1715V0784AA9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1715V0784AA9L-ND
|
DigiKey | 300194ZT 40K/50K/40K A A Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.1016 | Buy Now |
DISTI #
Y1715V0784AA9L
|
Avnet Americas | Res High Precision Metal Foil NET 40kOhm/50kOhm/40kOhm ±0.005% 3/10W ±0.2 ppm/°C VOLT/D Radial Leaded Bulk - Bulk (Alt: Y1715V0784AA9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8263 / $97.8285 | Buy Now |