Part Details for Y1716V0785BB9L by VPG Transducers
Overview of Y1716V0785BB9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1716V0785BB9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1716V0785BB9L-ND
|
DigiKey | 300195ZT 100K/100K/ 100K/33K333 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.8900 | Buy Now |
DISTI #
Y1716V0785BB9L
|
Avnet Americas | Res High Precision Metal Foil NET 100kOhm/100kOhm/100Ohm/33.333Ohm ±0.005% 3/10W ±0.2 ppm/°C VOLT/D Radial Leaded Bulk - Bulk (Alt: Y1716V0785BB9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5156 / $115.5298 | Buy Now |