There are no models available for this part yet.
Overview of Y1725100R000A9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1725100R000A9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1725100R000A9L-ND
|
DigiKey | RES 100 OHM 3/4W .05% AXIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0080 | Buy Now | |
DISTI #
Y1725100R000A9L
|
Avnet Americas | Resistor, 100 Ohm, ± 0.05%, 750 mW, Axial Leaded, Metal Foil, High Precision - Bulk (Alt: Y1725100R000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4030 / $83.6434 | Buy Now | |
DISTI #
Y1725100R000A9L
|
Avnet Abacus | Resistor, 100 Ohm, � 0.05%, 750 mW, Axial Leaded, Metal Foil, High Precision (Alt: Y1725100R000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |