Part Details for Y1740A-100 by Keysight Technologies
Overview of Y1740A-100 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1740A-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-Y1740A-100
|
Mouser Electronics | RF Cable Assemblies Cable Assembly, 3.5 mm (m) to 3.5 mm (m), 26.5 GHz, 36 inch | 4 |
|
$1,114.0000 | Buy Now |
Part Details for Y1740A-100
Y1740A-100 CAD Models
Y1740A-100 Part Data Attributes
|
Y1740A-100
Keysight Technologies
Buy Now
|
Compare Parts:
Y1740A-100
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |