Part Details for Y174510K0000T9R by VPG Transducers
Overview of Y174510K0000T9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174510K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1745-10KACT-ND
|
DigiKey | RES SMD 10K OHM 0.16W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
413 In Stock |
|
$25.8000 / $38.0400 | Buy Now |
DISTI #
Y174510K0000T9R
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.01%, 4/25 W, 2412 [6032 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y174510K0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$9.3330 / $30.1344 | Buy Now |
DISTI #
Y174510K0000T9R
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.01%, 4/25 W, 2412 [6032 Metric], Metal Foil, Ultra High Precision (Alt: Y174510K0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |