Part Details for Y174510R0000B9R by VPG Transducers
Overview of Y174510R0000B9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174510R0000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1745-10BCT-ND
|
DigiKey | RES SMD 10 OHM 0.1% 1/4W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1968 In Stock |
|
$10.7913 / $16.9300 | Buy Now |
DISTI #
Y174510R0000B9R
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.1%, 250 mW, 2412 [6032 Metric], Metal Foil, Ultra High Precision (Alt: Y174510R0000B9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |