-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.25W, 10ohm, 73V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2412,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SMR1DZ10R000BST
|
Mouser Electronics | Metal Foil Resistors - SMD 10ohms tcr0.2 0.1% .6w RoHS: Compliant | 287 |
|
$10.8000 / $15.8300 | Buy Now |
DISTI #
70067680
|
RS | RESISTOR, FOIL , ULTRA HIGH PRECISION, SMD, 10 OHM, 0.1% | Vishay Precision Foil Inc. Y174510R0000B9R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4700 / $17.0300 | RFQ |
DISTI #
Y174510R0000B9R
|
TTI | Metal Foil Resistors - SMD 10ohms tcr0.2 0.1% .6w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 85 In Stock |
|
$13.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y174510R0000B9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y174510R0000B9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.25W, 10ohm, 73V, 0.1% +/-Tol, -.2,.2ppm/Cel, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 73 V |