Part Details for Y174514K0000E2R by VPG Transducers
Overview of Y174514K0000E2R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174514K0000E2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y174514K0000E2R-ND
|
DigiKey | V/N 303139U 14K000 0.2% B T 1557 Min Qty: 10 Lead time: 22 Weeks Container: Strip | Temporarily Out of Stock |
|
$52.1720 | Buy Now |
DISTI #
Y174514K0000E2R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 14kOhm 0.2% T/R - Tape and Reel (Alt: Y174514K0000E2R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$24.7172 / $51.3044 | Buy Now |