There are no models available for this part yet.
Overview of Y17451K18000B2L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y17451K18000B2L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y17451K18000B2L-ND
|
DigiKey | V/N 303139U 1K1800 0.1% B B 1557 Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9080 | Buy Now | |
DISTI #
Y17451K18000B2L
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 1.18kOhm 0.1% Bulk - Bulk (Alt: Y17451K18000B2L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1438 / $42.1940 | Buy Now |