There are no models available for this part yet.
Overview of Y17451K62000Q3R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y17451K62000Q3R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y17451K62000Q3R-ND
|
DigiKey | V/N 303139 1K6200 0.02% B T 1557 Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5420 | Buy Now | |
DISTI #
Y17451K62000Q3R
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 2412 1.62 k Ohm 0.02% 1/4W ±0.2ppm/°C Molded T/R - Tape and Reel (Alt: Y17451K62000Q3R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$24.9978 / $38.7630 | Buy Now |