Part Details for Y17451K80000T0R by VPG Transducers
Overview of Y17451K80000T0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y17451K80000T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y17451K80000T0R-ND
|
DigiKey | RES SMD 1.8K OHM 1/4W J LEAD Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8875 | Buy Now |
DISTI #
Y17451K80000T0R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 1.8kOhm 0.01% T/R - Tape and Reel (Alt: Y17451K80000T0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$8.6742 / $28.9956 | Buy Now |