-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.08W, 20000ohm, 73V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 2413, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SMR1DZ20K000TST
|
Mouser Electronics | Metal Foil Resistors - SMD 20Kohms tcr0.2 0.01% .6w RoHS: Compliant | 313 |
|
$12.9600 / $19.9000 | Buy Now |
DISTI #
70067682
|
RS | RESISTOR, FOIL , ULTRA HIGH PRECISION, SMD, 20K OHM, .01% | Vishay Precision Foil Inc. Y174520K0000T9R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7900 / $10.0700 | RFQ |
DISTI #
Y174520K0000T9R
|
TTI | Metal Foil Resistors - SMD 20Kohms tcr0.2 0.01% .6w RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Cut Tape | Americas - 0 |
|
$28.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y174520K0000T9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y174520K0000T9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.08W, 20000ohm, 73V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 2413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA HIGH PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 125 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2413 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | .2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 73 V |