Part Details for Y174550R0000T9R by VPG Transducers
Overview of Y174550R0000T9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174550R0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1745-50ACT-ND
|
DigiKey | RES SMD 50 OHM 0.01% 1/4W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2380 In Stock |
|
$12.4912 / $19.5900 | Buy Now |
DISTI #
Y174550R0000T9R
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y174550R0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$10.3806 / $28.9956 | Buy Now |
DISTI #
Y174550R0000T9R
|
Avnet Abacus | SMD Chip Resistor, 50 Ohm, � 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Ultra High Precision (Alt: Y174550R0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |