There are no models available for this part yet.
Overview of Y174610K0000T9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y174610K0000T9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1746-10KACT-ND
|
DigiKey | RES SMD 10KOHM 0.01% 0.6W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$20.4697 / $29.9200 | Buy Now | |
DISTI #
Y174610K0000T9R
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.01%, 3/5 W, 2917 [7343 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y174610K0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$7.3810 / $22.7614 | Buy Now | |
DISTI #
Y174610K0000T9R
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.01%, 3/5 W, 2917 [7343 Metric], Metal Foil, Ultra High Precision (Alt: Y174610K0000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |