Part Details for Y174630R0000B4R by VPG Transducers
Overview of Y174630R0000B4R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174630R0000B4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y174630R0000B4R-ND
|
DigiKey | V/N 303140U 30R000 0.1% B T 1557 Min Qty: 10 Lead time: 22 Weeks Container: Strip | Temporarily Out of Stock |
|
$55.4390 | Buy Now |
DISTI #
Y174630R0000B4R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 30Ohm 0.1% T/R - Tape and Reel (Alt: Y174630R0000B4R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$26.2446 / $54.8898 | Buy Now |