There are no models available for this part yet.
Overview of Y174648R7000Q9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y174648R7000Q9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y174648R7000Q9L-ND
|
DigiKey | RES SMD 48.7 OHM 0.6W J LEAD Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4224 | Buy Now | |
DISTI #
Y174648R7000Q9L
|
Avnet Americas | SMD Chip Resistor, 48.7 Ohm, ? 0.02%, 3/5 W, 2917 [7343 Metric], Metal Foil, Ultra High Precision - Bulk (Alt: Y174648R7000Q9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1492 / $17.7536 | Buy Now | |
DISTI #
Y174648R7000Q9L
|
Avnet Abacus | SMD Chip Resistor, 48.7 Ohm, � 0.02%, 3/5 W, 2917 [7343 Metric], Metal Foil, Ultra High Precision (Alt: Y174648R7000Q9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for Y174648R7000Q9L by VPG Transducers
Related Parts for Y174648R7000Q9L
-
SM102035005FEFixed Resistors
-
C0805C103F5GACTUFixed Capacitors
-
IRF4905LPBFPower Field-Effect Transistors
-
ADUC832BSZMicrocontrollers
-
MAX772ESASwitching Regulator or Controllers
-
AD8684ARZOperational Amplifiers
-
L-132XGTVisible LEDs
-
AM1G-0503SZOther Analog ICs
-
ADM6315-26D1ARTZR7Power Management Circuits