-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Foil, 0.1W, 5000ohm, 0.02% +/-Tol, -.2,.2ppm/Cel, 2016,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$49.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y1747V0019QT9W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y1747V0019QT9W
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Foil, 0.1W, 5000ohm, 0.02% +/-Tol, -.2,.2ppm/Cel, 2016,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 5 mm | |
Package Style | DIP | |
Package Width | 3.99 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2016 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.02% |