Part Details for Y1754160R000T0L by VPG Transducers
Overview of Y1754160R000T0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1754160R000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1754160R000T0L-ND
|
DigiKey | RES 160 OHM 1.5W 0.01% AXIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8192 | Buy Now |
DISTI #
Y1754160R000T0L
|
Avnet Americas | Resistor, 160 Ohm, ± 0.01%, 1.5 W, Axial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y1754160R000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9196 / $134.0426 | Buy Now |
DISTI #
Y1754160R000T0L
|
Avnet Abacus | Resistor, 160 Ohm, � 0.01%, 1.5 W, Axial Leaded, Metal Foil, Ultra High Precision (Alt: Y1754160R000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |